- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- SNT-100-BK-H
Samtec
SNT-100-BK-H
The SNT-100-BK-H is a (2.54 mm) .100" pitch shunt jumper with a black body and an integrated handle for easy use.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | SNT-100-BK-H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shunt3636 |
| Pitch: | 2.54 mm |
| Number of Contacts: | 2 |
| Maximum Current Rating: | 4.3/Contact A |
| Operating Temperature: | -55 to 125 °C |