- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- SNT-100-BK-G
Samtec
SNT-100-BK-G
Jumper (Busbar) - Jumper - TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 2 Ways - 2.54 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SNT-100-BK-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4.3/Contact A
-
Operating Temperature:-55 to 125 °C