Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SMM-133-02-S-S

Conn Socket Strip SKT 33 POS 2mm Solder ST SMD TIGER EYE™ Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 33 POS 2mm Solder ST SMD TIGER EYE™ Automotive Tube
Search Keywords: SMM13302SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SMM-133-02-S-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    33
  • Maximum Voltage Rating:
    350 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SMM-133-02-S-S RoHS compliant?
Yes, SMM-133-02-S-S is RoHS compliant.
What is the lead time for SMM-133-02-S-S?
The standard lead time for SMM-133-02-S-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 471
Can Ship immediately
Minimum Order Quantity:
8
Order Increment:
8
2 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
8
$10.20
25
$9.04
50
$8.34
100
$7.42
250
$7.41
500
$6.41
1,000 +
$6.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!