Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SMM-110-02-S-D

Board-To-Board Connector - Dual - 2 mm - 20 Contacts - Receptacle - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Dual - 2 mm - 20 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: SMM11002SD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SMM-110-02-S-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 20
Maximum Voltage Rating: 350 VAC
Maximum Current Rating: 3.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SMM-110-02-S-D RoHS compliant?
Yes, SMM-110-02-S-D is RoHS compliant.
What is the lead time for SMM-110-02-S-D?
The standard lead time for SMM-110-02-S-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,192
Can Ship immediately
Manufacturer Stock:
50 can ship
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.39
100
$3.87
250
$3.61
500
$3.59
1,000
$3.40
2,500 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!