Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SMM-105-02-S-D

Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD TIGER EYEA„¢ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD TIGER EYEA„¢ Tube
Search Keywords: SMM10502SD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SMM-105-02-S-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    350 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SMM-105-02-S-D RoHS compliant?
Yes, SMM-105-02-S-D is RoHS compliant.
What is the lead time for SMM-105-02-S-D?
The standard lead time for SMM-105-02-S-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
58
Order Increment:
58
2 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.048
58
$3.680
100
$3.480
250
$3.450
500
$2.650
1,000
$2.390
2,500
$2.380
5,000 +
$2.370
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!