Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SMM-105-02-F-D

Conn Socket Strip SKT 10 POS 2mm Solder ST SMD TIGER EYE™ Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 10 POS 2mm Solder ST SMD TIGER EYE™ Automotive Tube
Search Keywords: SMM10502FD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SMM-105-02-F-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 10
Maximum Voltage Rating: 350 VAC
Maximum Current Rating: 3.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SMM-105-02-F-D RoHS compliant?
Yes, SMM-105-02-F-D is RoHS compliant.
What is the lead time for SMM-105-02-F-D?
The standard lead time for SMM-105-02-F-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately You may purchase all in-stock quantity of 35
Stock lot only:
35
Minimum Order Quantity:
58
Order Increment:
58
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.192
58
$4.720
100
$2.460
250
$2.320
500
$2.080
1,000
$1.750
2,500
$1.640
5,000
$1.590
7,500 +
$1.550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!