Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SMB7H-J-P-H-ST-TH1

Conn SMB 0Hz to 4GHz 75Ohm Solder ST Thru-Hole F Gold Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn SMB 0Hz to 4GHz 75Ohm Solder ST Thru-Hole F Gold Tray
Search Keywords: SMB7HJPHSTTH1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SMB7H-J-P-H-ST-TH1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMB
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    6.35 x 6.35 x 7.99 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SMB7H-J-P-H-ST-TH1 RoHS compliant?
Yes, SMB7H-J-P-H-ST-TH1 is RoHS compliant.
What is the lead time for SMB7H-J-P-H-ST-TH1?
The standard lead time for SMB7H-J-P-H-ST-TH1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,017
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 10/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.41
50
$3.05
250
$2.86
500
$1.93
1,000
$1.60
2,500
$1.59
5,000
$1.52
7,500 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!