Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SMB7H-J-P-H-ST-EM1

Conn SMB 0Hz to 4GHz 75Ohm Solder ST Edge Mount F Gold Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn SMB 0Hz to 4GHz 75Ohm Solder ST Edge Mount F Gold Bulk
Search Keywords: SMB7HJPHSTEM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SMB7H-J-P-H-ST-EM1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMB
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F
  • Mounting:
    Edge Mount
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    6.35 x 6.35 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SMB7H-J-P-H-ST-EM1 RoHS compliant?
Yes, SMB7H-J-P-H-ST-EM1 is RoHS compliant.
What is the lead time for SMB7H-J-P-H-ST-EM1?
The standard lead time for SMB7H-J-P-H-ST-EM1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Manufacturer Stock:
368 can ship
Minimum Order Quantity:
10
2 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.75
50
$2.62
100
$2.57
250
$2.50
500
$2.45
1,000
$1.77
2,500 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!