- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMA-P-C-H-RA-CA1
Samtec
SMA-P-C-H-RA-CA1
Conn SMA 50Ohm Solder RA Cable Mount PL Gold Over Nickel Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | SMA-P-C-H-RA-CA1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | RG174 Cable |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 90 °C |
| Dimension: | 16 x 8 mm |