Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SMA-J-P-H-ST-EM1

RF / Coaxial Connector - Straight Jack - Board Edge / End Launch - 50 ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
RF / Coaxial Connector - Straight Jack - Board Edge / End Launch - 50 ohm.
Search Keywords: SMAJPHSTEM1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SMA-J-P-H-ST-EM1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 20 Hz to GHz
Gender: F
Mounting: Edge Mount
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Dimension: 6.35 x 13.33 x 6.35 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SMA-J-P-H-ST-EM1 RoHS compliant?
Yes, SMA-J-P-H-ST-EM1 is RoHS compliant.
What is the lead time for SMA-J-P-H-ST-EM1?
The standard lead time for SMA-J-P-H-ST-EM1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,071
Ships today, if you order in
Manufacturer Stock:
129,366 can ship
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.78
50
$2.48
250
$2.21
500
$2.04
1,000
$1.88
2,500
$1.86
5,000 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!