Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SMA-J-P-H-RA-TH1

RF / Coaxial Connector - SMA Coaxial - Right Angle Jack - Through Hole Right Angle - 50 ohm - 15.1 x 7 x 9.86 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
RF / Coaxial Connector - SMA Coaxial - Right Angle Jack - Through Hole Right Angle - 50 ohm - 15.1 x 7 x 9.86 mm.
Search Keywords: SMAJPHRATH1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SMA-J-P-H-RA-TH1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 20 Hz to GHz
Gender: F
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Dimension: 15.1 x 7 x 9.86 mm
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SMA-J-P-H-RA-TH1 RoHS compliant?
Yes, SMA-J-P-H-RA-TH1 is RoHS compliant.
What is the lead time for SMA-J-P-H-RA-TH1?
The standard lead time for SMA-J-P-H-RA-TH1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 598
Can Ship immediately
Manufacturer Stock:
3,605 can ship
Minimum Order Quantity:
10
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.16
50
$3.88
100
$3.68
250
$3.40
500
$3.11
1,000
$2.86
2,500
$2.85
5,000 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!