Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SLW-120-01-G-D

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SLW12001GD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SLW-120-01-G-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Voltage Rating: 50 VAC
Maximum Current Rating: 5.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SLW-120-01-G-D RoHS compliant?
Yes, SLW-120-01-G-D is RoHS compliant.
What is the lead time for SLW-120-01-G-D?
The standard lead time for SLW-120-01-G-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 243
Ships today, if you order in
Manufacturer Stock:
440 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.14
25
$6.78
50
$6.64
100
$6.57
250
$6.54
500
$4.96
1,000
$4.55
2,500 +
$4.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!