Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SLW-116-01-G-S

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SLW11601GS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SLW-116-01-G-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Voltage Rating: 406 VAC
Maximum Current Rating: 5.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SLW-116-01-G-S RoHS compliant?
Yes, SLW-116-01-G-S is RoHS compliant.
What is the lead time for SLW-116-01-G-S?
The standard lead time for SLW-116-01-G-S is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 424
Can Ship immediately
On Order:
4,054   can ship 5/6/27
Manufacturer Stock:
3,650 can ship
Minimum Order Quantity:
10
50 Weeks can ship 10/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.92
50
$3.06
250
$2.76
500
$2.46
1,000
$1.75
2,500
$1.65
5,000
$1.64
7,500 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!