- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SLW-114-01-S-D
Description
+
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SLW11401SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SLW-114-01-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:406 VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
17
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
17
$5.96
50
$4.85
100
$4.62
250
$4.43
500
$3.22
1,000
$2.95
2,500
$2.22
5,000 +
$1.51
Click for Quote
Log in
to unlock special pricing