Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SLW-110-01-T-S

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SLW11001TS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SLW-110-01-T-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 406 VAC
Maximum Current Rating: 5.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SLW-110-01-T-S RoHS compliant?
Yes, SLW-110-01-T-S is RoHS compliant.
What is the lead time for SLW-110-01-T-S?
The standard lead time for SLW-110-01-T-S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 932
Ships today, if you order in
Manufacturer Stock:
2,900 can ship
Minimum Order Quantity:
25
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.150
250
$0.916
500
$0.771
1,000
$0.546
2,500
$0.514
5,000
$0.513
7,500 +
$0.512
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!