- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SLW-110-01-G-S
Samtec
SLW-110-01-G-S
Board-To-Board Connector - Single - 2.54 mm - 10 Contacts - Receptacle - Through Hole - 1 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - Single - 2.54 mm - 10 Contacts - Receptacle - Through Hole - 1 Rows.
Search Keywords: SLW11001GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SLW-110-01-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SLW-110-01-G-S RoHS compliant?
Yes, SLW-110-01-G-S is RoHS compliant.
What is the lead time for SLW-110-01-G-S?
The standard lead time for SLW-110-01-G-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,591
Can Ship immediately
Manufacturer Stock:
49
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$2.145
100
$1.820
250
$1.802
500
$1.593
1,000
$1.517
2,500
$1.513
5,000
$0.945
7,500 +
$0.943
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT