- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SLM-106-01-S-S
Description
+
Conn Socket Strip SKT 6 POS 1.27mm Solder ST Thru-Hole Tube
Search Keywords: SLM10601SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SLM-106-01-S-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
75
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$1.4200
250
$1.0700
500
$0.9068
1,000
$0.6712
2,500
$0.6334
5,000
$0.6293
7,500 +
$0.6263
Click for Quote
Log in
to unlock special pricing