Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SL-132-G-19

Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SL132G19
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SL-132-G-19
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Maximum Current Rating: 1 A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SL-132-G-19 RoHS compliant?
No, SL-132-G-19 is not RoHS compliant.
What is the lead time for SL-132-G-19?
The standard lead time for SL-132-G-19 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Can Ship immediately
Manufacturer Stock:
348 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.18
25
$11.76
50
$10.91
100
$8.14
250
$7.88
500
$7.46
1,000 +
$7.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!