- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SL-106-TT-19
Description
+
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: SL106TT19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SL-106-TT-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
509
Can Ship immediately
Minimum Order Quantity:
85
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
85
$1.1700
250
$0.9467
500
$0.9043
1,000
$0.6439
2,500
$0.5654
5,000
$0.4205
7,500 +
$0.4195
Click for Quote
Log in
to unlock special pricing