Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SL-105-G-19

Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SL105G19
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SL-105-G-19
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 1 A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SL-105-G-19 RoHS compliant?
Yes, SL-105-G-19 is RoHS compliant.
What is the lead time for SL-105-G-19?
The standard lead time for SL-105-G-19 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 249
Can Ship immediately
Manufacturer Stock:
599 can ship
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.69
100
$2.03
250
$1.99
500
$1.77
1,000
$1.26
2,500
$1.19
5,000
$1.18
7,500 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!