Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SL-104-G-11

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: SL104G11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SL-104-G-11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SL-104-G-11 RoHS compliant?
Yes, SL-104-G-11 is RoHS compliant.
What is the lead time for SL-104-G-11?
The standard lead time for SL-104-G-11 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.758
100
$1.635
250
$1.555
500
$1.493
1,000
$1.197
2,500
$1.026
5,000
$0.892
7,500 +
$0.868
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!