- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- SIB-105-02-F-S-LC
Description
+
Conn One Piece Interface M 5 POS 2.54mm Solder ST SMD Tube
Search Keywords: SIB10502FSLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SIB-105-02-F-S-LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:One Piece Interface
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:M
-
Termination Method:Solder
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.6/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,622
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$3.91
50
$3.26
100
$3.08
250
$3.05
500
$2.23
1,000
$1.96
2,500
$1.95
5,000 +
$1.90
Click for Quote
Log in
to unlock special pricing