Image is representational - see mfr. specs

SIB-102-02-F-S-LC

Samtec

Conn One Piece Interface M 2 POS 2.54mm Solder ST SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn One Piece Interface M 2 POS 2.54mm Solder ST SMD Tube
Search Keywords: SIB10202FSLC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SIB-102-02-F-S-LC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    One Piece Interface
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    M
  • Termination Method:
    Solder
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2.6/Contact A
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,043
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.12
100
$1.61
250
$1.60
500
$1.41
1,000
$1.39
2,500
$1.38
5,000
$1.37
7,500 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!