Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SHF-120-01-L-D-SM

Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry SMD Tube
Search Keywords: SHF12001LDSM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SHF-120-01-L-D-SM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.75/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SHF-120-01-L-D-SM RoHS compliant?
Yes, SHF-120-01-L-D-SM is RoHS compliant.
What is the lead time for SHF-120-01-L-D-SM?
The standard lead time for SHF-120-01-L-D-SM is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 9/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.56
50
$3.96
100
$3.31
250
$3.12
500
$2.92
1,000
$2.60
2,500
$2.31
5,000 +
$2.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!