- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SHF-113-01-L-D-TH
Description
+
Conn Shrouded Header (4 Sides) HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: SHF11301LDTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SHF-113-01-L-D-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
554
Can Ship immediately
Minimum Order Quantity:
29
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
29
$5.48
50
$3.09
250
$2.70
500
$2.32
1,000
$2.19
2,500
$2.18
5,000
$2.17
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing