Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SHF-110-01-L-D-SM-K-TR

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry SMD T/R
Search Keywords: SHF11001LDSMKTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SHF-110-01-L-D-SM-K-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.75/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SHF-110-01-L-D-SM-K-TR RoHS compliant?
Yes, SHF-110-01-L-D-SM-K-TR is RoHS compliant.
What is the lead time for SHF-110-01-L-D-SM-K-TR?
The standard lead time for SHF-110-01-L-D-SM-K-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,651
Ships today, if you order in
Manufacturer Stock:
105 can ship
Minimum Order Quantity:
10
2 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.07
50
$2.46
250
$2.39
500
$2.31
1,000
$2.10
2,500
$1.89
5,000 +
$1.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!