- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SHF-108-01-L-D-TH
Samtec
SHF-108-01-L-D-TH
Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | SHF-108-01-L-D-TH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header (4 Sides) |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 1.27 mm |
| Number of Contacts: | 16 |
| Maximum Current Rating: | 1.75/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |