Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SHF-105-01-L-D-SM-K-TR

Wire-To-Board Connector - Vertical - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Vertical - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: SHF10501LDSMKTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SHF-105-01-L-D-SM-K-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Current Rating: 1.75/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SHF-105-01-L-D-SM-K-TR RoHS compliant?
Yes, SHF-105-01-L-D-SM-K-TR is RoHS compliant.
What is the lead time for SHF-105-01-L-D-SM-K-TR?
The standard lead time for SHF-105-01-L-D-SM-K-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
Manufacturer Stock:
5,000 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.26
100
$1.63
250
$1.60
500
$1.57
1,000
$1.44
2,500
$1.32
5,000
$1.30
7,500 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!