- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- SFSD-15-28-H-10.00-SR
Description
+
Ribbon Cable - Crimp Socket - Free End - 30 Positions - 254 mm - 1.27 mm.
Search Keywords: SFSD1528H1000SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SFSD-15-28-H-10.00-SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.254 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$10.85
25
$10.50
50
$10.34
100
$7.72
250
$7.56
500
$7.26
1,000 +
$6.55
Click for Quote
Log in
to unlock special pricing