- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SFMC-120-01-S-D
Samtec
SFMC-120-01-S-D
.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip
Search Keywords: SFMC12001SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SFMC-120-01-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SFMC-120-01-S-D RoHS compliant?
Yes, SFMC-120-01-S-D is RoHS compliant.
What is the lead time for SFMC-120-01-S-D?
The standard lead time for SFMC-120-01-S-D is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,292
Ships today, if you order in
Minimum Order Quantity:
22
Order Increment:
22
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
22
$7.96
25
$7.28
50
$6.99
100
$5.92
250
$5.58
500
$4.93
1,000
$4.09
2,500 +
$3.38
Click for Quote
Log in
to unlock special pricing