- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SFMC-104-01-S-D
Samtec
SFMC-104-01-S-D
.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip
Search Keywords: SFMC10401SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SFMC-104-01-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:310,220 VDC|VAC
-
Maximum Current Rating:2.9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SFMC-104-01-S-D RoHS compliant?
Yes, SFMC-104-01-S-D is RoHS compliant.
What is the lead time for SFMC-104-01-S-D?
The standard lead time for SFMC-104-01-S-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$3.124
10
$2.840
100
$1.860
250
$1.840
500
$1.600
1,000
$1.450
2,500
$1.380
5,000
$1.370
7,500 +
$1.360
Click for Quote
Log in
to unlock special pricing