- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SFM-150-02-S-D-A
Description
+
.050" Tiger Eye™ High-Reliability Socket Strip
Search Keywords: SFM15002SDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SFM-150-02-S-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Manufacturer Stock:
22
can ship
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$27.99
5
$26.19
10
$25.41
25
$24.38
50
$23.61
100
$17.92
250 +
$15.90
Click for Quote
Log in
to unlock special pricing