Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SFM-115-02-S-D-A

Wire-To-Board Connector - 1.27 mm - 30 Contacts - Receptacle - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 1.27 mm - 30 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: SFM11502SDA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SFM-115-02-S-D-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 30
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SFM-115-02-S-D-A RoHS compliant?
Yes, SFM-115-02-S-D-A is RoHS compliant.
What is the lead time for SFM-115-02-S-D-A?
The standard lead time for SFM-115-02-S-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224
Ships today, if you order in
Manufacturer Stock:
1,031 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.17
50
$3.91
100
$3.55
250
$3.45
500
$3.13
1,000
$2.84
2,500 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!