Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SFM-110-02-S-D-A-K

.050" Tiger Eye™ High-Reliability Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.050" Tiger Eye™ High-Reliability Socket Strip
Search Keywords: SFM11002SDAK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SFM-110-02-S-D-A-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SFM-110-02-S-D-A-K RoHS compliant?
Yes, SFM-110-02-S-D-A-K is RoHS compliant.
What is the lead time for SFM-110-02-S-D-A-K?
The standard lead time for SFM-110-02-S-D-A-K is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately You may purchase all in-stock quantity of 30
Stock lot only:
30
Minimum Order Quantity:
35
Order Increment:
35
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.225
35
$4.750
50
$4.200
100
$4.040
250
$3.810
500
$3.410
1,000
$3.040
2,500
$2.670
5,000 +
$2.350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!