Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SFM-105-02-S-D-A

Wire-To-Board Connector - 1.27 mm - 10 Contacts - Receptacle - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 1.27 mm - 10 Contacts - Receptacle - Surface Mount - 2 Rows.
Search Keywords: SFM10502SDA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SFM-105-02-S-D-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SFM-105-02-S-D-A RoHS compliant?
Yes, SFM-105-02-S-D-A is RoHS compliant.
What is the lead time for SFM-105-02-S-D-A?
The standard lead time for SFM-105-02-S-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 501
Can Ship immediately
Manufacturer Stock:
324 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.63
100
$1.76
250
$1.59
500
$1.49
1,000
$1.39
2,500
$1.35
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!