Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SFM-105-02-L-D

.050" Tiger Eye™ High-Reliability Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.050" Tiger Eye™ High-Reliability Socket Strip
Search Keywords: SFM10502LD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SFM-105-02-L-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SFM-105-02-L-D RoHS compliant?
Yes, SFM-105-02-L-D is RoHS compliant.
What is the lead time for SFM-105-02-L-D?
The standard lead time for SFM-105-02-L-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately You may purchase all in-stock quantity of 23
Manufacturer Stock:
13 can ship
Stock lot only:
23
Minimum Order Quantity:
57
Order Increment:
57
2 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.8260
57
$1.6600
100
$1.5400
250
$1.4500
500
$1.3900
1,000
$1.2400
2,500
$1.0800
5,000
$0.9547
7,500 +
$0.9262
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!