Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SFM-105-01-S-D-A

.050" Tiger Eye™ High-Reliability Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.050" Tiger Eye™ High-Reliability Socket Strip
Search Keywords: SFM10501SDA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SFM-105-01-S-D-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SFM-105-01-S-D-A RoHS compliant?
Yes, SFM-105-01-S-D-A is RoHS compliant.
What is the lead time for SFM-105-01-S-D-A?
The standard lead time for SFM-105-01-S-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,153
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.84
50
$4.69
100
$3.41
250
$3.33
500
$2.93
1,000
$2.52
2,500
$2.46
5,000 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!