- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- SEI-120-02-GF-S-M-AB
Description
+
1.00 mm Single Row One-Piece Interface
Search Keywords: SEI12002GFSMAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SEI-120-02-GF-S-M-AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:One Piece Interface
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:Pin
-
Termination Method:Solder
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2.3/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$8.47
25
$6.88
50
$6.86
100
$5.10
250
$4.88
500
$4.37
1,000
$3.49
2,500 +
$2.62
Click for Quote
Log in
to unlock special pricing