Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SEI-115-02-G-S-M-AB

1.00 mm Single Row One-Piece Interface

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.00 mm Single Row One-Piece Interface
Search Keywords: SEI11502GSMAB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SEI-115-02-G-S-M-AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    One Piece Interface
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    2.3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SEI-115-02-G-S-M-AB RoHS compliant?
Yes, SEI-115-02-G-S-M-AB is RoHS compliant.
What is the lead time for SEI-115-02-G-S-M-AB?
The standard lead time for SEI-115-02-G-S-M-AB is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks can ship 9/29/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.85
25
$8.02
50
$7.66
100
$5.94
250
$5.69
500
$5.09
1,000 +
$4.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!