- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- SEI-110-02-GF-S-AT
Samtec
SEI-110-02-GF-S-AT
1.00 mm Single Row One-Piece Interface
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SEI-110-02-GF-S-AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:One Piece Interface
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:Pin
-
Termination Method:Solder
-
Number of Contacts:10
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:2.3/Contact A
-
Operating Temperature:-55 to 125 °C