Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SEAM-50-02.0-S-08-2-A-K-TR

.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal
Search Keywords: SEAM50020S082AKTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SEAM-50-02.0-S-08-2-A-K-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Open Pin Field Array
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 400
Maximum Voltage Rating: 240 VAC
Maximum Current Rating: 2.7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is SEAM-50-02.0-S-08-2-A-K-TR RoHS compliant?
Yes, SEAM-50-02.0-S-08-2-A-K-TR is RoHS compliant.
What is the lead time for SEAM-50-02.0-S-08-2-A-K-TR?
The standard lead time for SEAM-50-02.0-S-08-2-A-K-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 461
Can Ship immediately
2 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.51
5
$27.18
10
$26.92
25
$26.65
50
$26.59
100
$25.55
250 +
$21.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!