- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SEAM-40-02.0-S-08-2-A
Samtec
SEAM-40-02.0-S-08-2-A
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SEAM-40-02.0-S-08-2-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Open Pin Field Array
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:320
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:1.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.