- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SEAF-40-06.5-S-10-2-A-K-TR
Samtec
SEAF-40-06.5-S-10-2-A-K-TR
This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® cont ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | SEAF-40-06.5-S-10-2-A-K-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CR |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Type: | Open Pin Field Array |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Surface Mount |
| Pitch: | 1.27 mm |
| Number of Contacts: | 400 |
| Maximum Voltage Rating: | 240 VAC |
| Maximum Current Rating: | 2.7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |