- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SEAF-30-05.0-S-10-2-A-K
Samtec
SEAF-30-05.0-S-10-2-A-K
This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® cont ...
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SEAF-30-05.0-S-10-2-A-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Open Pin Field Array
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:300
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:1.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
-
- Item discontinued