Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SD-110-T-2

.100" Double Row Screw Machine Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
.100" Double Row Screw Machine Socket Strip
Search Keywords: SD110T2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    SD-110-T-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is SD-110-T-2 RoHS compliant?
Yes, SD-110-T-2 is RoHS compliant.
What is the lead time for SD-110-T-2?
The standard lead time for SD-110-T-2 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
22
Order Increment:
22
2 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.986
22
$7.260
50
$4.170
100
$3.350
250
$3.270
500
$2.900
1,000
$2.440
2,500
$2.100
5,000 +
$2.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!