- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SD-101-T-38
Description
+
.100" Double Row Screw Machine Socket Strip
Search Keywords: SD101T38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:SD-101-T-38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.6731
250
$0.5645
1,000
$0.3881
2,500
$0.3429
5,000
$0.2817
7,500
$0.2657
10,000
$0.2192
15,000 +
$0.2186
Click for Quote
Log in
to unlock special pricing