Image is representational - see manufacturer specifications

Samtec Authorized Distributor

SC-1P4-GT

The SC-1P4-GT is a standard socket with a Beryllium Copper contact designed to accept lead diameters from 0.016" to 0.021".

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The SC-1P4-GT is a standard socket with a Beryllium Copper contact designed to accept lead diameters from 0.016" to 0.021".
Search Keywords: SC1P4GT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: SC-1P4-GT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Contact Material: Beryllium Copper
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SC-1P4-GT RoHS compliant?
Yes, SC-1P4-GT is RoHS compliant.
What is the lead time for SC-1P4-GT?
The standard lead time for SC-1P4-GT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
117,476 can ship
Minimum Order Quantity:
25
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.340
250
$1.175
500
$1.125
1,000
$0.865
2,500
$0.750
5,000
$0.596
7,500 +
$0.579
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!