- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RPBE-01-01-E
Description
+
AccliMate™ IP68 Sealed Rectangular Ethernet Panel Receptacle
Search Keywords: RPBE0101E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:RPBE-01-01-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP68 RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Panel Mount3806
-
Pitch:N/A
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$32.32
5
$25.85
10
$21.59
25
$19.62
50
$18.73
100
$15.73
250 +
$14.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT