- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ROLC-150-02-S-Q-P
Description
+
.050" FOURRAY™ Quad Row Socket Strip
Search Keywords: ROLC15002SQP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ROLC-150-02-S-Q-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:N/A
-
Number of Contacts:200
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$82.34
5
$73.48
10
$71.28
25
$65.42
50
$65.26
100
$50.43
250 +
$46.51
Click for Quote
Log in
to unlock special pricing