- Home ›
- All Products›
- RF085-92SP-92SP-0152
Description
+
COAX CBL 2.92MM TO 2.92MM 5.9""
Search Keywords: RF08592SP92SP0152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:RF085-92SP-92SP-0152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$119.92
5
$112.35
10
$109.10
20
$105.84
50
$101.52
100 +
$93.10
Click for Quote
Log in
to unlock special pricing